JCC28DKND

Heilind Number:SULJCC28DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKND
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKND

Detailed Description

The JCC28DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. This female connector with two rows and 56 positions, along with a pitch of 2.54mm, offers versatile connectivity options. The Cantilever contact type with gold plating on Beryllium Copper contacts ensures excellent signal integrity. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. With termination plating of Matte Tin, it ensures durability. Ideal for high-reliability applications, the JCC28DKND is a top choice for engineers in need of premium quality connectors.