JCC28DKNH

Heilind Number:SULJCC28DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKNH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKNH

Detailed Description

Introducing the JCC28DKNH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With two rows and 56 positions, it offers ample connectivity options while maintaining a compact footprint. The Cantilever contact type with Gold plating guarantees optimal conductivity, while the Matte Tin termination plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for applications requiring high reliability. Its straddle orientation and clearance hole mount type make installation easy, while the 15.37mm tail length provides secure attachment. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Trust the JCC28DKNH for efficient and durable board-to-board connections in aerospace, defense, and other hi-rel industries.