JCC28DKNI

Heilind Number:SULJCC28DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKNI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKNI

Detailed Description

Introducing the JCC28DKNI, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The threaded mount type and cantilever contact design offer secure and stable connections. With 2 rows and 56 positions, it provides ample connectivity options. The termination method using Card Extenders and Matte Tin plating guarantee efficient signal transfer. Operating at temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With its compact dimensions of 13.97mm in height and 9.4mm in width, it saves space on the PCB while ensuring high performance. Trust the JCC28DKNI for your critical connectivity needs.