JCC28DKNN

Heilind Number:SULJCC28DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKNN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKNN

Detailed Description

Introducing the JCC28DKNN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a female gender with two rows of 56 positions each, it offers versatile connectivity options. The cantilever contact type with gold plating guarantees reliable contact even at high voltages of up to 700 VAC. With a pitch of 2.54mm and a termination method of Card Extender, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for a variety of applications. The Matte Tin termination plating enhances longevity, making it a dependable choice for mission-critical systems. Trust the JCC28DKNN for efficient and secure board-to-board connections in your projects.