JCC28DKNS

Heilind Number:SULJCC28DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKNS

Detailed Description

The JCC28DKNS is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 56 positions in a dual-row layout and a side-hole mount type, it offers efficient connectivity in tight spaces. The contact material is made of durable beryllium copper with gold plating, guaranteeing optimal conductivity and corrosion resistance. Its cantilever contact type and straddle orientation further enhance performance. With an operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. The termination method is card extender, with matte tin plating for added durability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the JCC28DKNS is compact yet robust, making it ideal for a wide range of industrial and commercial applications.