JCC28DKRD

Heilind Number:SULJCC28DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKRD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKRD

Detailed Description

Introducing the JCC28DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contacts, this connector ensures exceptional durability and reliability. Featuring a female gender, two rows of 56 positions each, and a clearance hole mount type, it offers easy and secure installation. The cantilever contact type with gold plating guarantees excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC28DKRD for robust and efficient board-to-board connections in your projects.