| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DKRH |
JCC28DKRH
| Heilind Number: | SULJCC28DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DKRH |
| ECAD Model: |
Specifications
Detailed Description
The SKU JCC28DKRH features a female board-to-board PCB connector designed for high-performance applications. With two rows of 56 cantilever contacts made of PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance, suitable for high-voltage environments up to 700 VAC. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is perfect for demanding industrial and aerospace settings. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable PCB space while providing robust connectivity. Trust the JCC28DKRH for your critical electronic connections.

