JCC28DKRI

Heilind Number:SULJCC28DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKRI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKRI

Detailed Description

The JCC28DKRI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a pitch of 2.54mm (.1in) and 2 rows, it offers precise connectivity in a compact form factor. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The Cantilever contact type and Card Extender termination method make installation easy and secure. With 56 positions and a tail length of 5.97mm (.235in), it allows for versatile connectivity options. The connector's threaded mount type and straddle orientation further enhance its stability and reliability. Whether used in aerospace, defense, or industrial applications, the JCC28DKRI meets the highest standards for performance and durability.