JCC28DKRN

Heilind Number:SULJCC28DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKRN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKRN

Detailed Description

Introducing the JCC28DKRN, a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and superior signal integrity. Its 2-row design with 56 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's termination method of Card Extender and termination plating of Matte Tin ensure easy and secure installation onto PCBs. Straddle orientation and a low connector height of 13.97mm provide efficient board-to-board connections. Trust the JCC28DKRN for high-reliability performance in critical systems.