JCC28DKRT

Heilind Number:SULJCC28DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKRT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKRT

Detailed Description

Introducing the JCC28DKRT, a high-performance female PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it offers excellent power handling capabilities. The threaded mount type and card extender termination method provide secure and stable connections, while the gold-plated Beryllium Copper contacts guarantee optimal conductivity. With two rows and 56 positions spaced at 2.54mm pitch, it allows for efficient board-to-board connections. The cantilever contact type and straddle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations on PCBs. The Matte Tin termination plating ensures corrosion resistance and solderability. Whether for aerospace, military, or telecommunications systems, the JCC28DKRT is the perfect choice for high-reliability connectivity.