JCC28DKSD

Heilind Number:SULJCC28DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKSD

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with the SKU JCC28DKSD, offers high-performance connectivity for your electronic devices. Featuring a female gender and a straight orientation, it ensures seamless integration into your PCB layout. With a contact material of Beryllium Copper and gold contact plating, it guarantees reliable and low-resistance connections. The connector has a pitch of 2.54mm, accommodating 56 positions across two rows. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for various power and signal applications. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Built to withstand harsh environments, it has an operating temperature range of -65 to 150°C. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Whether for industrial, aerospace, or telecommunications use, this high-quality connector, part of our extensive range of connectors, is a reliable choice for your connectivity needs.