JCC28DKSH

Heilind Number:SULJCC28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKSH

Detailed Description

The JCC28DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent requirements for power transmission. The gold-plated contacts and matte tin termination guarantee excellent signal conductivity and durability. Its cantilever contact type and straight orientation, along with 56 positions spread across 2 rows, offer versatile connectivity options. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its clearance hole mount and thru-hole termination method make installation easy and secure. Compact yet robust, the JCC28DKSH is the ideal choice for high-reliability electronic systems.