| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DKSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DKSI |
JCC28DKSI
| Heilind Number: | SULJCC28DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DKSI |
| ECAD Model: |
Specifications
Detailed Description
JCC28DKSI is a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows of 56 cantilever contacts plated with gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and threaded mount type make it easy to install on PCBs. Operating in temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. The termination method through-hole with matte tin plating ensures secure attachment. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.

