JCC28DKSN

Heilind Number:SULJCC28DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKSN

Detailed Description

Introducing the JCC28DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The gold-plated cantilever contacts offer low contact resistance and high signal integrity. Featuring 56 positions in a 2-row configuration, it allows for versatile connectivity. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating provides excellent solderability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the JCC28DKSN is the perfect choice for high-reliability connectivity solutions.