JCC28DKSS

Heilind Number:SULJCC28DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKSS

Detailed Description

The JCC28DKSS female connector features a durable construction with PA9T housing and Beryllium Copper contacts, ensuring reliable performance in high-stress environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The dual-row design with 56 positions and 2.54mm pitch offers versatile connectivity options. Contact plating in gold and termination in matte tin guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. The straight orientation and side hole mount type facilitate easy installation onto PCBs. Measuring .61in in height and 9.4mm in width, this connector is compact yet efficient, perfect for space-constrained applications in aerospace, telecommunications, and industrial settings. Trust in the JCC28DKSS for secure and high-performance board-to-board or card edge connections.