JCC28DKST

Heilind Number:SULJCC28DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKST

Detailed Description

The JCC28DKST is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows with a total of 56 positions, making it ideal for complex circuit connections. The connector, featuring a threaded mount type and thru-hole termination method, ensures secure and reliable assembly. Its contact materials of PA9T and Beryllium Copper, plated with gold for enhanced conductivity, guarantee efficient signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. With a straight orientation and cantilever contact type, it offers easy and efficient mating. Its robust construction, with an operating temperature range of -65 to 150°C, ensures performance even in harsh conditions. The Matte Tin termination plating provides durability and longevity. This connector, with a compact size of 9.4mm width and 15.49mm height, is a perfect choice for space-constrained PCB designs, meeting the stringent requirements of various industries.