JCC28DKUD

Heilind Number:SULJCC28DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKUD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DKUD

Detailed Description

JCC28DKUD features a female connector with two rows, designed for high-reliability board-to-board or card edge connections. Constructed with PA9T and Beryllium Copper, it ensures durability and performance. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for various applications. The contact material is Beryllium Copper with gold plating, offering excellent conductivity. Its cantilever contact type and right-angle orientation facilitate easy connections. With 56 positions and a pitch of 2.54mm, precise and secure mating is guaranteed. The termination method is through-hole with a matte tin finish, ideal for PCB assemblies. Rated for an operating temperature range of -65 to 150°C, it withstands harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Perfect for demanding electronic systems, the JCC28DKUD ensures reliable connectivity.