JCC28DKUI

Heilind Number:SULJCC28DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKUI

Detailed Description

Introducing SKU JCC28DKUI, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Gold-plated contacts offer optimal conductivity, while a threaded mount type and through-hole termination method ensure secure attachment. The 2-row design with 56 positions allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 13.97mm x 9.4mm, makes it ideal for space-constrained installations. Meeting stringent quality standards, it's a top choice for industrial and commercial electronics. Upgrade your connectivity solutions with the JCC28DKUI.