JCC28DKUN

Heilind Number:SULJCC28DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKUN

Detailed Description

This PA9T and Beryllium Copper female connector, SKU JCC28DKUN, offers high-performance connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring two rows, it is suitable for a wide range of applications. Its thru-hole termination method ensures secure and reliable installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With 56 positions and a cantilever contact type, it provides efficient signal transmission. The right-angle orientation and 2.54mm pitch allow for space-saving board-to-board connections. Operating temperature range of -65 to 150°C ensures reliability in harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for use in compact electronic devices. The matte tin termination plating complies with RoHS standards, making it environmentally friendly. Perfect for high-reliability environments, this connector is a dependable choice for your PCB connectivity needs.