JCC28DKUT

Heilind Number:SULJCC28DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DKUT

Detailed Description

JCC28DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The 2-row design with 56 positions allows for versatile connectivity options. Its threaded mounting and thru-hole termination method guarantee secure and stable installation. The contact materials are gold-plated Beryllium Copper, ensuring low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The right-angle orientation and cantilever contact type further enhance its usability in compact spaces. With a tail length of 6.35mm and a compact connector height and width of 13.97mm and 9.4mm respectively, it offers efficient PCB integration. The matte tin termination plating adds to its reliability. Overall, the JCC28DKUT is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.