JCC28DRAH-S93

Heilind Number:SULJCC28DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRAH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRAH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRAH-S93

Detailed Description

This PA9T & Beryllium Copper connector, with SKU JCC28DRAH-S93, features a female gender and two rows for efficient connectivity. Designed for high performance, it boasts a contact material of Beryllium Copper with Gold plating, ensuring reliable signal transmission. With an amperage of 3A and a voltage rating of 700VAC, this connector is suitable for demanding applications. The Thru Hole termination method and Clearance Hole mount type make for easy and secure installation. Its Full Bellow contact type and Right Angle orientation further enhance its versatility. With 56 positions and a pitch of 2.54mm (.1 in), it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is a reliable choice for various industries. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and longevity. A valuable component in the Board to Board PCB Connectors and Card Edge Connectors category, this product upholds quality and performance standards. Please note that it is not classified as a hi-rel component. Elevate your connectivity solutions with the JCC28DRAHS93 connector.