JCC28DRAH

Heilind Number:SULJCC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRAH

Detailed Description

Introducing the JCC28DRAH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of 56 female contacts, with gold plating for optimal conductivity, guarantee secure connections. The clearance hole mount type and thru-hole termination method offer easy installation. Designed for efficiency, it has a pitch of 2.54mm, contact type of Full Bellow, and right-angle orientation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-saving on PCBs. The Matte Tin termination plating ensures durability. Trust the JCC28DRAH for seamless and durable board-to-board connections in your electronic designs.