JCC28DRAI-S93

Heilind Number:SULJCC28DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRAI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRAI-S93

Detailed Description

Introducing the JCC28DRAI-S93, a high-performance and reliable board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 56 female contacts, this connector ensures secure and efficient connectivity. The contacts are made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. Its right-angle orientation and threaded mount type make it easy to install in confined spaces. With a tail length of 3.18mm (.125 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it offers space-saving solutions without compromising on performance. The matte tin termination plating ensures a secure connection via thru-hole termination method. With an operating temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Ideal for mission-critical applications, the JCC28DRAI-S93 is a top choice for engineers and designers in need of high-reliability connectivity solutions.