JCC28DRAN-S93

Heilind Number:SULJCC28DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRAN-S93

Detailed Description

The JCC28DRAN-S93 is a high-performance connector designed for demanding applications in aerospace, defense, and industrial settings. Featuring a female gender and two rows with a total of 56 positions, this connector ensures reliable and secure board-to-board or card edge connections. Constructed with PA9T and beryllium copper materials, it offers exceptional durability and performance even in extreme temperatures ranging from -65 to 150 °C. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the JCC28DRAN-S93 for high-reliability connectivity in your critical systems.