JCC28DRAS-S93

Heilind Number:SULJCC28DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRAS-S93

Detailed Description

Featuring high-performance PA9T and Beryllium Copper construction, SKU JCC28DRAS-S93 is a top-of-the-line female connector designed for optimal connectivity in electronic systems. With a current rating of 3A and voltage resistance up to 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, using a side hole mount and thru-hole termination method, offer secure and efficient PCB connectivity. The gold-plated Beryllium Copper contacts with Full Bellow design guarantee low contact resistance and durability. With 56 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse environments. The right-angle orientation and tail length of 3.18mm allow for versatile installation options. Measuring 10.95mm in height and 8.38mm in width, it fits snugly on PCBs. Its matte tin termination plating ensures excellent solderability. Classified under high-quality PCB connectors, this product, acronymed as JCC28DRASS93, guarantees premium performance in board-to-board and card edge applications.