JCC28DRAS

Heilind Number:SULJCC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRAS

Detailed Description

Introducing the JCC28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector features two rows of 56 female contacts with a contact material of beryllium copper and gold plating for optimal conductivity. Its full bellow contact type ensures reliable connections, while the right-angle orientation and side hole mount type offer versatility in installation. The connector boasts a tail length of 3.18mm and a compact size, with dimensions of 10.95mm in height and 8.38mm in width. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in various environments. With matte tin termination plating and a durable construction, the JCC28DRAS guarantees long-term performance in critical electronic systems.