| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DREH |
JCC28DREH
| Heilind Number: | SULJCC28DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DREH |
| ECAD Model: |
Specifications
Detailed Description
JCC28DREH features a female connector with two rows, designed for high-reliability applications. With a pitch of 2.54mm (.1 in), it offers 56 positions and a current rating of 3A at 700VAC. The contact material is PA9T and Beryllium Copper, with gold plating for enhanced conductivity. The termination method is eyelet, ensuring secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this straight orientation connector is suitable for various environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for board-to-board and card edge connections in PCB assemblies. The termination plating of matte tin further enhances its reliability. Trust JCC28DREH for efficient and dependable connectivity in your electronic systems.

