JCC28DREI

Heilind Number:SULJCC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DREI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DREI

Detailed Description

The JCC28DREI female PCB connector features PA9T and Beryllium Copper construction, ensuring reliable performance in high-temperature environments. With a current rating of 3 A and voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector offers 56 positions in a compact design, with two rows for efficient PCB connectivity. Contact plating in gold and termination in matte tin provide excellent conductivity and durability. Featuring a threaded mount and eyelet termination method, installation is secure and straightforward. Operating temperature range of -65 to 150 °C guarantees stable operation in extreme conditions. Its straight orientation and full bellow contact type further enhance connectivity. Ideal for hi-rel applications, this connector is a dependable choice for demanding PCB and card edge setups.