JCC28DREN-S13

Heilind Number:SULJCC28DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DREN-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DREN-S13

Detailed Description

The JCC28DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and a pitch of 2.54mm (.1 in), it offers precise and reliable connectivity in tight spaces. Featuring 56 female contact positions with gold plating on beryllium copper for optimal conductivity, this connector can handle up to 3A and 700VAC. Its full bellow contacts and straddle orientation ensure secure mating, while the card extender termination method provides easy installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in harsh environments. The connector's low profile, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Overall, the JCC28DREN-S13 is a reliable and high-quality solution for your connectivity needs.