| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DREN |
JCC28DREN
| Heilind Number: | SULJCC28DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DREN |
| ECAD Model: |
Specifications
Detailed Description
SKU JCC28DREN offers a high-performance solution for board-to-board PCB connections, featuring PA9T construction and Beryllium Copper contact material for optimal durability and conductivity. This female connector, with a voltage rating of 700 VAC and amperage of 3 A, ensures reliable power transmission in demanding environments. With two rows and 56 positions, it allows for versatile connectivity. The termination method of eyelet and contact plating of gold guarantee secure and low-resistance contacts. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation and no mounting requirement make installation easy. Meeting high-quality standards, it is ideal for various industries, from aerospace to telecommunications.

