JCC28DRES

Heilind Number:SULJCC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRES

Detailed Description

Introducing the JCC28DRES, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. The termination method of eyelet and side hole mount type provide secure attachment. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for various applications. Its straight orientation and full bellow contact type further enhance its performance. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the JCC28DRES is ideal for space-constrained PCB layouts. Trust in this connector for robust and long-lasting connections in your electronic assemblies.