JCC28DRMD

Heilind Number:SULJCC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRMD

Detailed Description

Introducing the JCC28DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PA9T and beryllium copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method of wire wrap guarantees secure and reliable connections. With gold contact plating and loop bellow contact type, it provides excellent signal transmission. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. With 56 positions and a tail length of 14.22mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Matte tin termination plating enhances its longevity. Ideal for use in aerospace, defense, and industrial applications, the JCC28DRMD sets a new standard for performance and reliability in board-to-board connectivity.