JCC28DRMH

Heilind Number:SULJCC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRMH

Detailed Description

Featuring a robust construction, the JCC28DRMH connector is designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and two rows of 28 contacts each, it offers secure connectivity on PCBs. The female gender and straight orientation make it versatile for various setups. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity and corrosion resistance. Rated for 700 VAC and 3A, it can handle demanding power requirements. The termination method of Wire Wrap and Matte Tin plating on termination further enhance its durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in and width of 9.4mm (.37 in), allows for efficient PCB layout. Meeting the standards for Board To Board and Card Edge connectors, the JCC28DRMH is a reliable solution for mission-critical systems.