JCC28DRMI

Heilind Number:SULJCC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRMI

Detailed Description

The JCC28DRMI is a highly reliable board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PA9T and beryllium copper, it ensures durability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector offers dependable power transmission. Its female gender, two-row design, and straight orientation make it versatile for various connection setups. The termination method of wire wrap and contact material of gold-plated beryllium copper guarantee secure and low-resistance connections. With 56 positions and a pitch of 2.54mm, it allows for high-density mounting. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The matte tin termination plating ensures excellent solderability. Overall, the JCC28DRMI is a top choice for reliable and high-performance PCB interconnect solutions.