JCC28DRMS

Heilind Number:SULJCC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRMS

Detailed Description

This high-performance female board-to-board PCB connector, with SKU JCC28DRMS, boasts a rugged construction combining PA9T and Beryllium Copper for superior durability. Featuring two rows of 56 gold-plated contacts with a pitch of 2.54mm, it ensures reliable connectivity in demanding applications. The termination method is wire wrap, and with a voltage rating of 700 VAC and amperage of 3A, it can handle high-power requirements with ease. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and side hole mount type facilitate easy installation. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Matte Tin termination plating enhances its longevity. Suitable for use in various industries, this JCC28DRMS connector is a dependable solution for your connectivity needs.