JCC28DRMT

Heilind Number:SULJCC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRMT

Detailed Description

Introducing JCC28DRMT, a high-performance female connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector guarantees exceptional durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring 2 rows and 56 positions, it offers ample connectivity options. The threaded mount and wire wrap termination method provide secure installation. Gold-plated Beryllium Copper contacts with a loop bellow design ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact size, with dimensions of 15.49mm (H) x 9.4mm (W) x 14.22mm (L), makes it suitable for space-constrained PCB layouts. Meeting the highest quality standards, including matte tin termination plating, it belongs to the elite category of board-to-board PCB connectors. Upgrade your connectivity solutions with the JCC28DRMT.