JCC28DRSH

Heilind Number:SULJCC28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRSH

Detailed Description

Introducing the JCC28DRSH, a high-performance board-to-board connector designed for demanding applications. With a sleek and compact form factor, this connector features two rows of 56 female contacts, each crafted from PA9T and Beryllium Copper for exceptional durability and conductivity. The contact plating of gold ensures optimal signal transmission, while the termination method of thru hole installation guarantees secure connectivity. Operating flawlessly in environments ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial settings. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power delivery. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just .61 inches in height and 9.4mm in width, it's perfect for compact PCB designs. The termination plating of matte tin adds to its robustness. Whether you're working on aerospace, defense, or telecommunications projects, the JCC28DRSH is the perfect choice for your connectivity needs.