JCC28DRSI

Heilind Number:SULJCC28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRSI

Detailed Description

The JCC28DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a female gender, it offers a secure fit in two rows with a threaded mount type and thru-hole termination method. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation provide efficient signal transfer. With 56 positions and a pitch of 2.54mm, it offers high-density connectivity. The connector's tail length of 4.83mm and low-profile design with a height of 15.49mm make it ideal for space-constrained applications. It is RoHS compliant and has a matte tin termination plating, ensuring environmental sustainability. The JCC28DRSI is part of our extensive range of connectors, catering to various industries' connectivity needs.