JCC28DRSN

Heilind Number:SULJCC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRSN

Detailed Description

Introducing the JCC28DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers two rows of 56 gold-plated contact pins, utilizing a loop bellow contact type for secure and stable connections. Its straight orientation and thru-hole termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. With matte tin termination plating, it guarantees excellent conductivity. Whether it's for aerospace, telecommunications, or industrial equipment, the JCC28DRSN is the perfect choice for high-reliability connectivity solutions.