JCC28DRSS

Heilind Number:SULJCC28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRSS

Detailed Description

SKU JCC28DRSS features a female connector with two rows and a side hole mount type, suitable for high-reliability board-to-board or card edge connections. Designed for optimal performance, this connector boasts PA9T and Beryllium Copper construction, with gold-plated contacts ensuring efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable connectivity in various applications. The contact type, Loop Bellow, and termination method, Thru Hole with Matte Tin plating, further enhance durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it versatile for PCB integration. With 56 positions and a current rating of 3A, it meets high-density connectivity needs without compromising on performance. Upgrade your electronic assemblies with the JCC28DRSS, a premium connector ensuring secure and efficient connections.