JCC28DRST-S288

Heilind Number:SULJCC28DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRST-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRST-S288

Detailed Description

The JCC28DRST-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a gender of Female and two rows for efficient connectivity, this connector offers reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. The contact material is PA9T & Beryllium Copper, ensuring durability and optimal performance. Gold contact plating guarantees excellent conductivity, while the termination method of Card Extender and termination plating of Matte Tin provide secure connections. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The JCC28DRST-S288 is the perfect solution for high-reliability board-to-board connections in industries such as aerospace, defense, and telecommunications.