JCC28DRTI-S734

Heilind Number:SULJCC28DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRTI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRTI-S734

Detailed Description

Introducing the JCC28DRTI-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PA9T and Beryllium Copper, this connector offers exceptional durability and reliability. Featuring a 2.54mm pitch and 56 positions, it provides ample connectivity options for your PCB assemblies. The threaded mount type and thru hole termination method ensure secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow design allows for reliable mating. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions and straight orientation make it easy to integrate into your designs. Trust the JCC28DRTI-S734 for seamless and efficient board-to-board connections in your electronic systems.