JCC28DRTI

Heilind Number:SULJCC28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRTI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRTI

Detailed Description

This PA9T and Beryllium Copper female connector, with a thread mount and through hole termination method, is designed for high-performance board-to-board PCB and card edge connections. Featuring two rows of 28 positions each, it offers reliable signal transmission with a contact material of gold-plated beryllium copper. The full bellow contact type ensures secure mating, while the 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. With a straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Operating in temperatures ranging from -65 to 150°C, this connector guarantees durability and performance in harsh environments. Terminated with matte tin plating, it meets industry standards for RoHS compliance. Perfect for demanding electronic systems, the JCC28DRTI is a reliable and high-quality solution for your connectivity needs.