JCC28DRTN

Heilind Number:SULJCC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRTN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRTN

Detailed Description

This PA9T & Beryllium Copper female connector, with a SKU of JCC28DRTN, features two rows of contacts designed for through-hole termination. Constructed with gold-plated Beryllium Copper contacts, it ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for high-power applications. Its straight orientation, 56 positions, and full bellow contact type make it ideal for board-to-board PCB connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, offers easy integration. The matte tin termination plating adds to its robustness. Perfect for demanding industrial settings, this connector is a dependable solution for your connectivity needs.