JCC28DRTS-S93

Heilind Number:SULJCC28DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRTS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC28DRTS-S93

Detailed Description

The JCC28DRTS-S93 is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures excellent durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The two rows of contacts, each with 28 positions, provide ample connectivity options. The side-hole mount and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts ensure low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS regulations. Ideal for high-reliability applications, the JCC28DRTS-S93 is your go-to solution for efficient board-to-board connections.