JCC28DRTS

Heilind Number:SULJCC28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRTS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRTS

Detailed Description

Introducing the JCC28DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 gold-plated contact pins, made from PA9T and Beryllium Copper for exceptional conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The straight orientation and side hole mount type make installation easy, while the full bellow contact type guarantees a secure connection. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating provides excellent corrosion resistance. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the JCC28DRTS for high-reliability connectivity in your next project.