JCC28DRXI

Heilind Number:SULJCC28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRXI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRXI

Detailed Description

SKU JCC28DRXI features a female board-to-board PCB connector designed for high-reliability applications. With two rows of 56 positions and a pitch of 2.54mm (.1 in), this connector offers secure and precise connectivity. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Its full bellow contact type and threaded mount provide reliable mating and stability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector can handle up to 3A of current and 700VAC, making it ideal for various industrial and electronics applications. With a compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable board space. The termination method is through-hole with matte tin plating, guaranteeing secure solder connections. Whether used in aerospace, military, or other demanding fields, the JCC28DRXI connector ensures high performance and reliability.