| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC28DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC28DRXN |
JCC28DRXN
| Heilind Number: | SULJCC28DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC28DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC28DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and efficient connections. Crafted with PA9T and Beryllium Copper, it ensures durability and reliability even in harsh environments. The contact material is plated with gold for excellent conductivity, while the termination method is through-hole for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of electronics. Its straight orientation and compact dimensions make it ideal for space-constrained designs. Trust the JCC28DRXN for seamless and high-speed data transmission in your next project.

