JCC28DRYH

Heilind Number:SULJCC28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULJCC28DRYH

Detailed Description

Introducing the JCC28DRYH, a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures durability and reliable performance. Featuring a clearance hole mount type and thru-hole termination method, it offers easy and secure installation. With two rows and 56 positions, it provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. Operating at a wide temperature range from -65 to 150 °C and with a maximum voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact dimensions, with a connector height of 10.95 mm and width of 8.38 mm, make it versatile for various board-to-board and card edge connections. The matte tin termination plating ensures corrosion resistance. Whether for industrial, aerospace, or telecommunications applications, the JCC28DRYH connector delivers exceptional performance and reliability.