JCC28DRYS

Heilind Number:SULJCC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC28DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC28DRYS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC28DRYS

Detailed Description

The JCC28DRYS is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The connector, with a gender of female and featuring two rows, utilizes a side hole mount type and through-hole termination method for secure attachment. Its contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a straight orientation, it allows for precise and stable connections. Boasting 56 positions and a tail length of 11.18mm (.44 in), it facilitates complex board-to-board interconnections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet sturdy form factor. The termination plating of matte tin ensures corrosion resistance. Categorized under high-reliability board-to-board and card edge connectors, the JCC28DRYS is the perfect choice for critical electronic systems.